


TRN 3-0522 | |
|---|---|
DigiKey Part Number | 1951-3230-ND |
Manufacturer | |
Manufacturer Product Number | TRN 3-0522 |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 4.5V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 3-0522 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,006.00000 | ¥4,006 |
| 5 | ¥3,860.80000 | ¥19,304 |
| 10 | ¥3,715.50000 | ¥37,155 |
| 30 | ¥3,606.80000 | ¥108,204 |
| 50 | ¥3,577.78000 | ¥178,889 |
| 100 | ¥3,519.75000 | ¥351,975 |
| 250 | ¥3,355.53200 | ¥838,883 |
| Unit Price without JCT: | ¥4,006.00000 |
|---|---|
| Unit Price with JCT: | ¥4,406.60000 |












