



KUHP-11A11-120 | |
|---|---|
DigiKey Part Number | PB3159-ND |
Manufacturer | |
Manufacturer Product Number | KUHP-11A11-120 |
Description | RELAY GEN PURPOSE DPDT 20A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 102 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -45°C ~ 45°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 20 A | Approval Agency CSA, UR |
Switching Voltage 240VAC - Max | Relay Type |
Load - Max Switching 4800VA | Coil Resistance 1.7 kOhms |
Coil Current 24 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUHP-11A11-120 | TE Connectivity Potter & Brumfield Relays | 20 | PB3159-ND | ¥9,023.00000 | Parametric Equivalent |
| KUHP-11A51-120 | TE Connectivity Potter & Brumfield Relays | 0 | PB620-ND | ¥5,323.00000 | Parametric Equivalent |
| KUHP-11AT1-120 | TE Connectivity Potter & Brumfield Relays | 87 | PB621-ND | ¥6,227.00000 | Parametric Equivalent |
| KUHP-11A51-120 | TE Connectivity | 0 | 1111-KUHP-11A51-120-ND | ¥7,495.66667 | Parametric Equivalent |
| KUHP-11AT1-120 | TE Connectivity | 0 | 1111-KUHP-11AT1-120-ND | ¥5,579.44667 | Parametric Equivalent |




