Isolated Module DC DC Converter 2 Output 5V -5V 300mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IZ1205S

DigiKey Part Number
1470-1638-5-ND
Manufacturer
Manufacturer Product Number
IZ1205S
Description
DC DC CONVERTER +/-5V 3W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 300mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
IZ1205S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
300mA
Power (Watts)
3 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm)
Control Features
Enable, Active Low
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 70 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tube
QuantityUnit PriceExt Price
20¥2,007.65000¥40,153
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥2,007.65000
Unit Price with JCT:¥2,208.41500

Other Suppliers on DigiKey

70In Stock
Ships from WEC