MFR Recommended



G24.A.W.305111 | |
|---|---|
DigiKey Part Number | 931-1244-ND |
Manufacturer | |
Manufacturer Product Number | G24.A.W.305111 |
Description | RF ANT 850/900MHZ DOME SMA MALE |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GPRS, GSM, HSPA Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Dome | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBi, 3.9dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 0.772" (19.60mm) | |
Applications | CDMA, GPRS, GSM, HSPA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥8,209.50000 | ¥410,475 |
| Unit Price without JCT: | ¥8,209.50000 |
|---|---|
| Unit Price with JCT: | ¥9,030.45000 |


