
F863RL475K310ALW0L | |
|---|---|
DigiKey Part Number | 399-14836-ND |
Manufacturer | |
Manufacturer Product Number | F863RL475K310ALW0L |
Description | CAP FILM 4.7UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863RL475K310ALW0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.748" W (41.50mm x 19.00mm) | |
Height - Seated (Max) | 1.264" (32.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥713.00000 | ¥713 |
| 10 | ¥509.50000 | ¥5,095 |
| 96 | ¥404.27083 | ¥38,810 |
| 192 | ¥383.30208 | ¥73,594 |
| 576 | ¥357.40278 | ¥205,864 |
| 1,056 | ¥346.17992 | ¥365,566 |
| 2,592 | ¥332.69059 | ¥862,334 |
| 5,088 | ¥324.57115 | ¥1,651,418 |
| Unit Price without JCT: | ¥713.00000 |
|---|---|
| Unit Price with JCT: | ¥784.30000 |

