


DRA74-821-R | |
|---|---|
DigiKey Part Number | 283-DRA74-821-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRA74-821-R |
Description | FIXED IND 820UH 279MA 3.63 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µH Shielded Wirewound Inductor 279 mA 3.63Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA74-821-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 327mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.63Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.171" (4.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | ¥223.70364 | ¥246,074 |
| Unit Price without JCT: | ¥223.70364 |
|---|---|
| Unit Price with JCT: | ¥246.07400 |

