
DBUH-25S-FO | |
|---|---|
DigiKey Part Number | 2266-DBUH-25S-FO-ND |
Manufacturer | |
Manufacturer Product Number | DBUH-25S-FO |
Description | CONN D-SUB HOUSING RCPT 25POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Cinch Connectivity Solutions | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Connector Style D-Sub | Operating Temperature -65°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 500 |
Number of Positions 25 | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Color Black |
Shell Size, Connector Layout 3 (DB, B) | Note Contacts Sold Separately |






