
D38999/26FE35SA | |
|---|---|
DigiKey Part Number | AD38999/26FE35SA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FE35SA |
Description | CONN PLUG FMALE 55POS GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 55 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 17-35 | Contact Material Copper Alloy |
Shell Size, MIL E | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Type Free Hanging (In-Line) | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25,180.00000 | ¥25,180 |
| 10 | ¥21,405.00000 | ¥214,050 |
| 25 | ¥20,066.36000 | ¥501,659 |
| 50 | ¥19,110.02000 | ¥955,501 |
| Unit Price without JCT: | ¥25,180.00000 |
|---|---|
| Unit Price with JCT: | ¥27,698.00000 |









