
CRG0402F1K2 | |
|---|---|
DigiKey Part Number | CRG0402F1K2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0402F1K2 |
Description | RES SMD 1.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F1K2 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥0.65940 | ¥13,188 |
| Unit Price without JCT: | ¥0.65940 |
|---|---|
| Unit Price with JCT: | ¥0.72534 |

