
CM06FD222FO3 | |
|---|---|
DigiKey Part Number | CM06FD222FO3-ND |
Manufacturer | |
Manufacturer Product Number | CM06FD222FO3 |
Description | CAP MICA 2200PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2200 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.669" L x 0.252" W (17.00mm x 6.40mm) | |
Height - Seated (Max) | 0.532" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,284.00000 | ¥4,284 |
| 10 | ¥3,450.00000 | ¥34,500 |
| 50 | ¥3,116.44000 | ¥155,822 |
| 100 | ¥3,013.13000 | ¥301,313 |
| 500 | ¥2,838.08800 | ¥1,419,044 |
| Unit Price without JCT: | ¥4,284.00000 |
|---|---|
| Unit Price with JCT: | ¥4,712.40000 |

