
C09131H0041005U | |
|---|---|
DigiKey Part Number | 889-C09131H0041005U-ND |
Manufacturer | |
Manufacturer Product Number | C09131H0041005U |
Description | MALE CABLE CONNECTOR, QUICKLOCK, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M16-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 150V | |
Cable Opening | 0.157" ~ 0.335" (4.00mm ~ 8.50mm) | |
Operating Temperature | -40°C ~ 100°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,553.00000 | ¥2,553 |
| 10 | ¥2,169.90000 | ¥21,699 |
| 25 | ¥2,034.08000 | ¥50,852 |
| 50 | ¥1,936.94000 | ¥96,847 |
| 100 | ¥1,844.52000 | ¥184,452 |
| 250 | ¥1,729.13200 | ¥432,283 |
| 500 | ¥1,646.69000 | ¥823,345 |
| 1,000 | ¥1,568.19400 | ¥1,568,194 |
| Unit Price without JCT: | ¥2,553.00000 |
|---|---|
| Unit Price with JCT: | ¥2,808.30000 |

