4.7 µF ±20% 25V Ceramic Capacitor X8L Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C475M3N2CAUTO

DigiKey Part Number
399-16897-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220C475M3N2CAUTO
Description
CAP CER 4.7UF 25V X8L SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X8L Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
C2220C475M3N2CAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL (Stacked), High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Stacked SMD, 2 J-Lead
Capacitance
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Tolerance
±20%
Thickness (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 200 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
200¥547.60000¥109,520
Manufacturers Standard Package
Unit Price without JCT:¥547.60000
Unit Price with JCT:¥602.36000

Other Suppliers on DigiKey

200In Stock
Ships from WEC