


ASPI-0428S-100M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0428S-100M-TTR-ND - Tape & Reel (TR) 535-ASPI-0428S-100M-TCT-ND - Cut Tape (CT) 535-ASPI-0428S-100M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0428S-100M-T |
Description | FIXED IND 10UH 1A 128.3 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1 A 128.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0428S-100M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 128.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.185" L x 0.185" W (4.70mm x 4.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥202.00000 | ¥202 |
| 10 | ¥167.00000 | ¥1,670 |
| 100 | ¥137.39000 | ¥13,739 |
| 1,000 | ¥114.20000 | ¥114,200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥106.58050 | ¥213,161 |
| 4,000 | ¥100.51975 | ¥402,079 |
| 6,000 | ¥97.13983 | ¥582,839 |
| 10,000 | ¥93.30100 | ¥933,010 |
| Unit Price without JCT: | ¥202.00000 |
|---|---|
| Unit Price with JCT: | ¥222.20000 |

