60 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSH-030-01-F-D-A

DigiKey Part Number
SAM8749-ND
Manufacturer
Manufacturer Product Number
BSH-030-01-F-D-A
Description
CONN SOCKET 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BSH-030-01-F-D-A Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Socket, Center Strip Contacts
Mated Stacking Heights
5mm
Number of Positions
60
Height Above Board
0.128" (3.25mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
96¥739.80208¥71,021
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥739.80208
Unit Price with JCT:¥813.78229

Other Suppliers on DigiKey

286In Stock
Ships from WEC