300 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GMD-300-R

DigiKey Part Number
283-3343-ND
Manufacturer
Manufacturer Product Number
BK/GMD-300-R
Description
FUSE GLASS 300MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
300 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
0.65
Mounting Type
Requires Holder
Approval Agency
CSA, UL
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
3.215 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 550 View Now
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥380.00000¥380
5¥315.20000¥1,576
10¥290.90000¥2,909
50¥241.34000¥12,067
100¥222.66000¥22,266
300¥195.84000¥58,752
500¥184.43800¥92,219
1,000¥169.95500¥169,955
5,000¥140.23580¥701,179
Manufacturers Standard Package
Unit Price without JCT:¥380.00000
Unit Price with JCT:¥418.00000

Other Suppliers on DigiKey

550In Stock
Ships from WEC