


BK/AGX-1/8 | |
|---|---|
DigiKey Part Number | 283-2032-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGX-1/8 |
Description | FUSE GLASS 125MA 250VAC 8AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | cULus | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.042" L (6.35mm x 26.47mm) | |
DC Cold Resistance | 10.293 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥826.00000 | ¥826 |
| 5 | ¥685.00000 | ¥3,425 |
| 10 | ¥632.10000 | ¥6,321 |
| 50 | ¥524.32000 | ¥26,216 |
| 100 | ¥483.59000 | ¥48,359 |
| 300 | ¥425.12667 | ¥127,538 |
| 500 | ¥400.24400 | ¥200,122 |
| 1,000 | ¥368.62000 | ¥368,620 |
| 5,000 | ¥317.22360 | ¥1,586,118 |
| Unit Price without JCT: | ¥826.00000 |
|---|---|
| Unit Price with JCT: | ¥908.60000 |






