



292336-1 | |
|---|---|
DigiKey Part Number | A113392-ND |
Manufacturer | |
Manufacturer Product Number | 292336-1 |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 292336-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A per Contact | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,050.00000 | ¥1,050 |
| 22 | ¥844.00000 | ¥18,568 |
| 44 | ¥803.65909 | ¥35,361 |
| 66 | ¥780.96970 | ¥51,544 |
| 110 | ¥753.31818 | ¥82,865 |
| 264 | ¥708.20833 | ¥186,967 |
| 506 | ¥676.45059 | ¥342,284 |
| 1,012 | ¥644.19269 | ¥651,923 |
| 2,508 | ¥604.28150 | ¥1,515,538 |
| Unit Price without JCT: | ¥1,050.00000 |
|---|---|
| Unit Price with JCT: | ¥1,155.00000 |









