
ACH-34.560MHZ-ER | |
|---|---|
DigiKey Part Number | 2266-ACH-34.560MHZ-ER-ND |
Manufacturer | |
Manufacturer Product Number | ACH-34.560MHZ-ER |
Description | XO 34.5600MHZ HCMOS TTL TH |
Customer Reference | |
Detailed Description | 34.56 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ACH-34.560MHZ-ER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±25ppm | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.220" (5.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | ¥284.89474 | ¥10,826 |
| 266 | ¥273.81203 | ¥72,834 |
| 912 | ¥262.73136 | ¥239,611 |
| Unit Price without JCT: | ¥284.89474 |
|---|---|
| Unit Price with JCT: | ¥313.38421 |

