Image for ABM8G-12.000MHZ-18-R100-D2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8G-12.000MHZ-18-R100-D2

DigiKey Part Number
2266-ABM8G-12.000MHZ-18-R100-D2-ND
Manufacturer
Manufacturer Product Number
ABM8G-12.000MHZ-18-R100-D2
Description
CRYSTALS 12MHZ 18PF
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8G-12.000MHZ-18-R100-D2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from WEC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.