Direct

2-1437021-6 | |
|---|---|
DigiKey Part Number | A109158-ND |
Manufacturer | |
Manufacturer Product Number | 2-1437021-6 |
Description | CONN RCPT 34POS IDC 28AWG GOLD |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-1437021-6 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination IDC |
Part Status Obsolete | Wire Type Discrete or Ribbon Cable |
Connector Type Receptacle | Wire Gauge 28 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Blue |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1658526-8 | TE Connectivity AMP Connectors | 60 | 1-1658526-8-ND | ¥2,386.00000 | Direct |


