



LK68NB126N3 | |
|---|---|
DigiKey Part Number | 679-3893-ND |
Manufacturer | |
Manufacturer Product Number | LK68NB126N3 |
Description | SWITCH KEYLOCK 2POS DPDT 4A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPDT 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | DPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 90° | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Depth Behind Flange | 27.55mm | |
Mechanical Life | 6,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,083.00000 | ¥3,083 |
| 10 | ¥2,660.20000 | ¥26,602 |
| 25 | ¥2,508.28000 | ¥62,707 |
| 50 | ¥2,398.82000 | ¥119,941 |
| 100 | ¥2,293.99000 | ¥229,399 |
| 250 | ¥2,162.14400 | ¥540,536 |
| 500 | ¥2,067.23000 | ¥1,033,615 |
| Unit Price without JCT: | ¥3,083.00000 |
|---|---|
| Unit Price with JCT: | ¥3,391.30000 |










