
9-1393109-7 | |
---|---|
DigiKey Part Number | 2266-9-1393109-7-ND |
Manufacturer | |
Manufacturer Product Number | 9-1393109-7 |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC - Max | |
Coil Current | 52 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO), Gold (Au) | |
Relay Type | ||
Coil Resistance | 472 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | ¥5,435.00000 | ¥10,870 |
10 | ¥5,333.60000 | ¥53,336 |
20 | ¥5,233.65000 | ¥104,673 |
Unit Price without JCT: | ¥5,435.00000 |
---|---|
Unit Price with JCT: | ¥5,978.50000 |