
863011A | |
|---|---|
DigiKey Part Number | 863011A-ND |
Manufacturer | |
Manufacturer Product Number | 863011A |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Yellow 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Steel | |
Plating | Yellow Chromate over Cadmium | |
Hardware | Cable Clamp | |
Features | Flange | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥2,740.61000 | ¥548,122 |
| Unit Price without JCT: | ¥2,740.61000 |
|---|---|
| Unit Price with JCT: | ¥3,014.67100 |

