Image for 82EC1470Z350K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82EC1470Z350K

DigiKey Part Number
2266-82EC1470Z350K-ND
Manufacturer
Manufacturer Product Number
82EC1470Z350K
Description
4700 P 100VV
Customer Reference
Detailed Description
4700 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
EDA/CAD Models
82EC1470Z350K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ¥6,319 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:7998
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
600¥19.90500¥11,943
3,600¥16.90278¥60,850
Unit Price without JCT:¥19.90500
Unit Price with JCT:¥21.89550