
82CC4470AA30J | |
|---|---|
DigiKey Part Number | 2266-82CC4470AA30J-ND |
Manufacturer | |
Manufacturer Product Number | 82CC4470AA30J |
Description | 4 7 U 50V |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
EDA/CAD Models | 82CC4470AA30J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
Height - Seated (Max) | 0.516" (13.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥218.74000 | ¥10,937 |
| 250 | ¥214.16000 | ¥53,540 |
| 500 | ¥209.56800 | ¥104,784 |
| 1,000 | ¥208.03900 | ¥208,039 |
| Unit Price without JCT: | ¥218.74000 |
|---|---|
| Unit Price with JCT: | ¥240.61400 |

