
7907490000 | |
|---|---|
DigiKey Part Number | 7907490000-ND |
Manufacturer | |
Manufacturer Product Number | 7907490000 |
Description | DIN RAIL 35MMX15MM SLOT 78" STL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
Category | Size 1.378" W x 0.591" H (35.00mm x 15.00mm) |
Manufacturer Weidmüller | Length 78.740" (2000.00mm) |
Packaging Bulk | Thickness 0.059" (1.50mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Galvanized |
Slotted/Unslotted Slotted |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | ¥14,716.00000 | ¥14,716 |
| 20 | ¥10,202.90000 | ¥204,058 |
| 40 | ¥9,625.15000 | ¥385,006 |
| 60 | ¥9,345.70000 | ¥560,742 |
| 100 | ¥9,229.78000 | ¥922,978 |
| Unit Price without JCT: | ¥14,716.00000 |
|---|---|
| Unit Price with JCT: | ¥16,187.60000 |

