
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WEC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥12,145.00000 | ¥12,145 |
| 6 | ¥10,410.16667 | ¥62,461 |
| 11 | ¥10,219.09091 | ¥112,410 |
| Unit Price without JCT: | ¥12,145.00000 |
|---|---|
| Unit Price with JCT: | ¥13,359.50000 |

