7201MPY1AV2QE | |
|---|---|
DigiKey Part Number | 2266-7201MPY1AV2QE-ND |
Manufacturer | |
Manufacturer Product Number | 7201MPY1AV2QE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 7201MPY1AV2QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Anti-Rotation | |
Actuator Length | 5.08mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ¥2,680.80000 | ¥13,404 |
| 25 | ¥2,631.80000 | ¥65,795 |
| 50 | ¥2,579.66000 | ¥128,983 |
| 80 | ¥2,481.71250 | ¥198,537 |
| 160 | ¥2,252.65000 | ¥360,424 |
| Unit Price without JCT: | ¥2,680.80000 |
|---|---|
| Unit Price with JCT: | ¥2,948.88000 |

