
HT-SCE-1K-1-2.0-0 | |
|---|---|
DigiKey Part Number | HT-SCE-1K-1-2.0-0-ND |
Manufacturer | |
Manufacturer Product Number | HT-SCE-1K-1-2.0-0 |
Description | LABEL HEAT SHRINKABL 1X1.97" BLK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 1.00" x 1.97" (25.4mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" x 1.97" (25.4mm x 50.0mm) | |
Color | Black | |
Material | Fluoropolymer, Flame Retardant, Fluid Resistant | |
For Use With/Related Products | T312M Thermal Transfer Printer | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 225°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥1,736.74600 | ¥1,736,746 |
| Unit Price without JCT: | ¥1,736.74600 |
|---|---|
| Unit Price with JCT: | ¥1,910.42060 |

