



1-1376391-2 | |
|---|---|
DigiKey Part Number | A138956-ND |
Manufacturer | |
Manufacturer Product Number | 1-1376391-2 |
Description | CONN PLUG HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Red 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1376391-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥83.00000 | ¥83 |
| 10 | ¥70.60000 | ¥706 |
| 25 | ¥66.16000 | ¥1,654 |
| 50 | ¥62.96000 | ¥3,148 |
| 100 | ¥59.94000 | ¥5,994 |
| 250 | ¥56.18400 | ¥14,046 |
| 500 | ¥53.49800 | ¥26,749 |
| 1,000 | ¥50.94100 | ¥50,941 |
| 3,000 | ¥47.14033 | ¥141,421 |
| Unit Price without JCT: | ¥83.00000 |
|---|---|
| Unit Price with JCT: | ¥91.30000 |


