
DG9408EDN-T1-GE4 | |
|---|---|
DigiKey Part Number | DG9408EDN-T1-GE4TR-ND - Tape & Reel (TR) DG9408EDN-T1-GE4CT-ND - Cut Tape (CT) DG9408EDN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG9408EDN-T1-GE4 |
Description | IC MUX 8:1 7OHM 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 7Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DG9408EDN-T1-GE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 7Ohm | |
Channel-to-Channel Matching (ΔRon) | 3.6Ohm (Max) | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | ±3V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 70ns, 44ns | |
-3db Bandwidth | - | |
Charge Injection | 29pC | |
Channel Capacitance (CS(off), CD(off)) | 21pF, 211pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -85dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥428.00000 | ¥428 |
| 10 | ¥318.50000 | ¥3,185 |
| 25 | ¥291.08000 | ¥7,277 |
| 100 | ¥260.98000 | ¥26,098 |
| 250 | ¥246.63200 | ¥61,658 |
| 500 | ¥237.98800 | ¥118,994 |
| 1,000 | ¥230.87200 | ¥230,872 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥223.36240 | ¥558,406 |
| 5,000 | ¥218.83560 | ¥1,094,178 |
| 7,500 | ¥216.56893 | ¥1,624,267 |
| Unit Price without JCT: | ¥428.00000 |
|---|---|
| Unit Price with JCT: | ¥470.80000 |










