6-1571986-0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity ALCOSWITCH Switches
In Stock: 193
Unit Price: ¥1,244.00000
Datasheet
Image for 6-1571986-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-1571986-0

DigiKey Part Number
6-1571986-0-ND
Manufacturer
Manufacturer Product Number
6-1571986-0
Description
SWITCH ROCKER SPDT 5A 120V
Customer Reference
Detailed Description
Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Flange
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Paddle
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 27.81mm x 16.46mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Mechanical Life
-
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 430 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

430In Stock
Ships from WEC