
10135583-641402LF | |
|---|---|
DigiKey Part Number | 609-6264-2-ND - Tape & Reel (TR) 609-6264-1-ND - Cut Tape (CT) 609-6264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10135583-641402LF |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10135583-641402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 64 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥367.00000 | ¥367 |
| 10 | ¥311.20000 | ¥3,112 |
| 100 | ¥264.44000 | ¥26,444 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥228.34250 | ¥182,674 |
| 1,600 | ¥217.44750 | ¥347,916 |
| 2,400 | ¥211.31875 | ¥507,165 |
| 4,000 | ¥203.84500 | ¥815,380 |
| 5,600 | ¥199.06857 | ¥1,114,784 |
| 8,000 | ¥194.12788 | ¥1,553,023 |
| Unit Price without JCT: | ¥367.00000 |
|---|---|
| Unit Price with JCT: | ¥403.70000 |

