



5555979-1 | |
|---|---|
DigiKey Part Number | A31426-ND |
Manufacturer | |
Manufacturer Product Number | 5555979-1 |
Description | CONN MOD JACK 6P4C R/A UNSHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 5555979-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥365.00000 | ¥365 |
| 10 | ¥310.20000 | ¥3,102 |
| 25 | ¥290.72000 | ¥7,268 |
| 50 | ¥276.84000 | ¥13,842 |
| 150 | ¥256.16667 | ¥38,425 |
| 300 | ¥243.93667 | ¥73,181 |
| 600 | ¥232.29000 | ¥139,374 |
| 1,050 | ¥223.30000 | ¥234,465 |
| 2,550 | ¥209.75647 | ¥534,879 |
| Unit Price without JCT: | ¥365.00000 |
|---|---|
| Unit Price with JCT: | ¥401.50000 |


