



5-6605758-8 | |
|---|---|
DigiKey Part Number | 5923-5-6605758-8-ND |
Manufacturer | |
Manufacturer Product Number | 5-6605758-8 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | LED Color Green - Yellow |
Manufacturer Bel Fuse Inc. | Number of Cores per Jack 4 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Lock, Decoupling Capacitance |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Polyethylene Terephthalate (PET), Polyester |
Termination Solder | Base Product Number |
Height Above Board 0.555" (14.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,454.00000 | ¥1,454 |
| 10 | ¥1,235.40000 | ¥12,354 |
| 25 | ¥1,158.04000 | ¥28,951 |
| 77 | ¥1,069.63636 | ¥82,362 |
| 154 | ¥1,018.59091 | ¥156,863 |
| 308 | ¥970.00000 | ¥298,760 |
| 539 | ¥932.47310 | ¥502,603 |
| 1,001 | ¥892.66533 | ¥893,558 |
| Unit Price without JCT: | ¥1,454.00000 |
|---|---|
| Unit Price with JCT: | ¥1,599.40000 |

