


ABM3B-12.000MHZ-B-4-Y-T | |
|---|---|
DigiKey Part Number | 535-ABM3B-12.000MHZ-B-4-Y-TTR-ND - Tape & Reel (TR) 535-ABM3B-12.000MHZ-B-4-Y-TCT-ND - Cut Tape (CT) 535-ABM3B-12.000MHZ-B-4-Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-12.000MHZ-B-4-Y-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-12.000MHZ-B-4-Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥131.00000 | ¥131 |
| 10 | ¥114.40000 | ¥1,144 |
| 25 | ¥108.20000 | ¥2,705 |
| 50 | ¥103.74000 | ¥5,187 |
| 100 | ¥99.44000 | ¥9,944 |
| 250 | ¥94.04000 | ¥23,510 |
| 500 | ¥90.15000 | ¥45,075 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥86.41900 | ¥86,419 |
| 2,000 | ¥82.84650 | ¥165,693 |
| 3,000 | ¥80.82667 | ¥242,480 |
| 5,000 | ¥78.35200 | ¥391,760 |
| 7,000 | ¥76.76471 | ¥537,353 |
| 10,000 | ¥75.11700 | ¥751,170 |
| 12,000 | ¥74.28950 | ¥891,474 |
| Unit Price without JCT: | ¥131.00000 |
|---|---|
| Unit Price with JCT: | ¥144.10000 |

