
21958-4-1040 | |
|---|---|
DigiKey Part Number | 21958-4-1040-ND |
Manufacturer | |
Manufacturer Product Number | 21958-4-1040 |
Description | CABLE 650MM CENTRIFUGAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Plug 180°, Straight 25.6" (650.0mm) Open Wires |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Plug to Cable | |
1st Connector | Fan Terminal Plug 180°, Straight | |
2nd Connector | Open Wires | |
Length | 25.6" (650.0mm) | |
Fits Terminal Size | - | |
Number of Conductors | 6 | |
Cord Type | H03VV-F6G0 | |
Wire Gauge | - | |
Approval Agency Marking | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥2,655.40000 | ¥26,554 |
| Unit Price without JCT: | ¥2,655.40000 |
|---|---|
| Unit Price with JCT: | ¥2,920.94000 |

