
41FR10E | |
|---|---|
DigiKey Part Number | 41FR10E-ND |
Manufacturer | |
Manufacturer Product Number | 41FR10E |
Description | RES 0.1 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 41FR10E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.437" L (3.20mm x 11.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥819.00000 | ¥819 |
| 10 | ¥555.80000 | ¥5,558 |
| 25 | ¥484.28000 | ¥12,107 |
| 50 | ¥439.46000 | ¥21,973 |
| 100 | ¥401.37000 | ¥40,137 |
| 250 | ¥359.64800 | ¥89,912 |
| 500 | ¥333.55400 | ¥166,777 |
| 1,000 | ¥311.39500 | ¥311,395 |
| 5,000 | ¥271.97700 | ¥1,359,885 |
| Unit Price without JCT: | ¥819.00000 |
|---|---|
| Unit Price with JCT: | ¥900.90000 |

