
4-160974-1 | |
|---|---|
DigiKey Part Number | 2266-4-160974-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-160974-1 |
Description | CBL TIE LOCKING NATURAL 7.01" |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.77" (45.00mm) 0.189" (4.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7" | |
Bundle Diameter | 1.77" (45.00mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.584' (178.00mm, 7.01") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Box: | 16901 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | ¥21.48364 | ¥11,816 |
| 2,750 | ¥21.01018 | ¥57,778 |
| 5,500 | ¥20.69400 | ¥113,817 |
| 11,000 | ¥20.37809 | ¥224,159 |
| 15,400 | ¥19.90422 | ¥306,525 |
| Unit Price without JCT: | ¥21.48364 |
|---|---|
| Unit Price with JCT: | ¥23.63200 |

