
R2E146-AW07-05 | |
|---|---|
DigiKey Part Number | R2E146-AW07-05-ND |
Manufacturer | |
Manufacturer Product Number | R2E146-AW07-05 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 146mm Dia Ball 4 Wire Leads with Splice Terminals |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 146mm Dia | |
Width | 72.00mm | |
Air Flow | - | |
Static Pressure | 0.401 in H2O (100.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 155W | |
RPM | 1750 RPM | |
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 86°F (-25 ~ 30°C) | |
Approval Agency | CE, EAC | |
Current Rating (Amps) | 0.680A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥30,340.00000 | ¥303,400 |
| Unit Price without JCT: | ¥30,340.00000 |
|---|---|
| Unit Price with JCT: | ¥33,374.00000 |

