




0194190008 | |
|---|---|
DigiKey Part Number | 23-0194190008-ND |
Manufacturer | |
Manufacturer Product Number | 0194190008 |
Description | CONN PLUG HSG 2POS 5.84MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194190008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | 0.230" (5.84mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | IP67 | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥580.00000 | ¥580 |
| 10 | ¥492.40000 | ¥4,924 |
| 25 | ¥461.52000 | ¥11,538 |
| 50 | ¥439.46000 | ¥21,973 |
| 100 | ¥418.46000 | ¥41,846 |
| 250 | ¥392.25200 | ¥98,063 |
| 500 | ¥373.53200 | ¥186,766 |
| 1,000 | ¥355.71200 | ¥355,712 |
| 2,500 | ¥333.46000 | ¥833,650 |
| Unit Price without JCT: | ¥580.00000 |
|---|---|
| Unit Price with JCT: | ¥638.00000 |















