Similar



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | CEE 7/7 | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | CEBEC, DEMKO, ESTI, FIMKO, IMQ, KEMA, NEMKO, OVE, SEMKO, VDE | |
Approved Countries | Austria, Belgium, Denmark, Finland, Germany, Italy, Netherlands, Norway, Sweden, Switzerland | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,770.00000 | ¥1,770 |
| 10 | ¥1,504.50000 | ¥15,045 |
| 25 | ¥1,410.24000 | ¥35,256 |
| 70 | ¥1,311.40000 | ¥91,798 |
| 140 | ¥1,248.82857 | ¥174,836 |
| 280 | ¥1,189.26071 | ¥332,993 |
| 560 | ¥1,132.55000 | ¥634,228 |
| 1,050 | ¥1,083.47714 | ¥1,137,651 |
| Unit Price without JCT: | ¥1,770.00000 |
|---|---|
| Unit Price with JCT: | ¥1,947.00000 |









