
1-1969540-2 | |
|---|---|
DigiKey Part Number | A118972-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969540-2 |
Description | CONN RCPT HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969540-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥71.00000 | ¥71 |
| 10 | ¥61.00000 | ¥610 |
| 100 | ¥51.93000 | ¥5,193 |
| 500 | ¥46.34400 | ¥23,172 |
| 1,800 | ¥42.33444 | ¥76,202 |
| 5,400 | ¥39.17574 | ¥211,549 |
| 10,800 | ¥37.30648 | ¥402,910 |
| Unit Price without JCT: | ¥71.00000 |
|---|---|
| Unit Price with JCT: | ¥78.10000 |




