Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2362760-1

DigiKey Part Number
17-2362760-1-ND
Manufacturer
Manufacturer Product Number
2362760-1
Description
CONN IDC PLUG DIE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC
Datasheet
 Datasheet
EDA/CAD Models
2362760-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Circular Bayonet Coupling
Shielding
Shielded
Ratings
Cat5e
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination
IDC
Length
0.19' (59.0mm)
Color
Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Current Rating (Amps)
1.2 A
Voltage Rating
100V
Housing Material
Polycarbonate (PC)
Shield Material
Copper Alloy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥8,760.00000¥8,760
10¥7,445.90000¥74,459
25¥6,980.00000¥174,500
50¥6,647.06000¥332,353
100¥6,330.14000¥633,014
250¥5,934.42000¥1,483,605
Manufacturers Standard Package
Unit Price without JCT:¥8,760.00000
Unit Price with JCT:¥9,636.00000

Other Suppliers on DigiKey

3,950In Stock
Ships from WEC