



2344721-1 | |
|---|---|
DigiKey Part Number | 2344721-1-ND |
Manufacturer | |
Manufacturer Product Number | 2344721-1 |
Description | CEILING MOUNT ANTENNA MIMO 2X2 S |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, UMTS, WCDMA, Wi-Fi Dome RP-SMA Ceiling Mount |
Datasheet | Datasheet |
Category | Gain 4dBi, 6dBi |
Manufacturer TE Connectivity AMP Connectors | Power - Max 10 W |
Packaging Bag | Features Cable - 2m |
Part Status Obsolete | Termination RP-SMA |
RF Family/Standard Cellular, WiFi | Ingress Protection IP66 |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Ceiling Mount |
Frequency (Center/Band) 2.44GHz, 5.45GHz | Height (Max) 1.181" (30.00mm) |
Frequency Range 2.4GHz ~ 2.485GHz, 4.9GHz ~ 6GHz | Applications LTE, UMTS, WCDMA, Wi-Fi |
Antenna Type Dome | Base Product Number |
Number of Bands 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VMD24493RSM-366 | TE Connectivity | 0 | VMD24493RSM-366-ND | ¥23,967.20000 | MFR Recommended |
| 2344721-2 | WEC | 59 | 2266-2344721-2-ND | ¥31,904.00000 | Parametric Equivalent |
| 2344721-3 | WEC | 79 | 2266-2344721-3-ND | ¥25,488.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37,623.00000 | ¥37,623 |
| 10 | ¥32,193.00000 | ¥321,930 |
| Unit Price without JCT: | ¥37,623.00000 |
|---|---|
| Unit Price with JCT: | ¥41,385.30000 |

