


C1206V333KBRACTU | |
|---|---|
DigiKey Part Number | 399-6475-2-ND - Tape & Reel (TR) 399-6475-1-ND - Cut Tape (CT) 399-6475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206V333KBRACTU |
Description | CAP CER 0.033UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206V333KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥65.58450 | ¥131,169 |
| 4,000 | ¥62.68950 | ¥250,758 |
| 6,000 | ¥61.23983 | ¥367,439 |
| 10,000 | ¥59.63220 | ¥596,322 |
| 14,000 | ¥58.69221 | ¥821,691 |
| 20,000 | ¥57.78810 | ¥1,155,762 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥179.00000 | ¥179 |
| 10 | ¥112.80000 | ¥1,128 |
| 50 | ¥90.82000 | ¥4,541 |
| 100 | ¥83.03000 | ¥8,303 |
| 500 | ¥69.87800 | ¥34,939 |
| 1,000 | ¥65.81000 | ¥65,810 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥189.00000 | ¥189 |
| 10 | ¥121.90000 | ¥1,219 |
| 50 | ¥95.38000 | ¥4,769 |
| 100 | ¥87.18000 | ¥8,718 |
| 500 | ¥73.37000 | ¥36,685 |
| 1,000 | ¥69.10100 | ¥69,101 |
| Unit Price without JCT: | ¥179.00000 |
|---|---|
| Unit Price with JCT: | ¥196.90000 |


