



0355720300 | |
|---|---|
DigiKey Part Number | WM13200-ND |
Manufacturer | |
Manufacturer Product Number | 0355720300 |
Description | CONN RCPT HSG 3POS 2.50MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0355720300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥18.90000 | ¥189 |
| 25 | ¥17.76000 | ¥444 |
| 50 | ¥16.92000 | ¥846 |
| 100 | ¥16.10000 | ¥1,610 |
| 250 | ¥15.09600 | ¥3,774 |
| 500 | ¥14.37200 | ¥7,186 |
| 1,000 | ¥13.68500 | ¥13,685 |
| 2,500 | ¥12.82680 | ¥32,067 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |


