1934306-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1934306-1
A107855-ND
A107855-ND

1934306-1

DigiKey Part Number
A107855-ND
Manufacturer
Manufacturer Product Number
1934306-1
Description
CONN HEADER HD 96POS PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
96 Connector Header, Male Pins Through Hole Black High Speed
Datasheet
 Datasheet
EDA/CAD Models
1934306-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
High Speed
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.075" (1.90mm)
Number of Rows
12
Number of Columns
8
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 90°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 4,406 View Now
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥2,208.00000¥2,208
28¥1,745.00000¥48,860
112¥1,582.39286¥177,228
504¥1,423.20833¥717,297
1,008¥1,412.59722¥1,423,898
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥2,208.00000
Unit Price with JCT:¥2,428.80000

Other Suppliers on DigiKey

4,406In Stock
Ships from WEC