


PNP8E5D2Y03QE | |
|---|---|
DigiKey Part Number | CKN10773-ND |
Manufacturer | |
Manufacturer Product Number | PNP8E5D2Y03QE |
Description | SWITCH PUSHBUTTON SPST-NO 5A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PNP8E5D2Y03QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 32 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 12.30mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,079.00000 | ¥3,079 |
| 10 | ¥2,658.00000 | ¥26,580 |
| 40 | ¥2,431.50000 | ¥97,260 |
| 80 | ¥2,325.28750 | ¥186,023 |
| 120 | ¥2,265.25833 | ¥271,831 |
| 280 | ¥2,144.53571 | ¥600,470 |
| 520 | ¥2,060.25385 | ¥1,071,332 |
| Unit Price without JCT: | ¥3,079.00000 |
|---|---|
| Unit Price with JCT: | ¥3,386.90000 |




