1711026 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 24
Unit Price: ¥1.44000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 11,755
Unit Price: ¥1.72000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 858
Unit Price: ¥1.69000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 190
Unit Price: ¥1.48000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,158
Unit Price: ¥1.76000
Datasheet
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
1711026
1711026

1711026

DigiKey Part Number
277-1022-ND
Manufacturer
Manufacturer Product Number
1711026
Description
TERM BLK 2POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1711026 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Phoenix Contact
Wire Gauge
12-30 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - Rising Cage Clamp
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Green
Positions Per Level
2
Housing Material
Polyamide (PA), Nylon
Pitch
0.197" (5.00mm)
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Mating Orientation
Horizontal with Board
Screw Thread
M3
Current
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1985962Phoenix Contact241985962-ND¥1.44000Parametric Equivalent
282856-2TE Connectivity AMP Connectors11,755A98355-ND¥1.72000Similar
796681-2TE Connectivity AMP Connectors858A114513-ND¥1.69000Parametric Equivalent
796682-2TE Connectivity AMP Connectors190A136638-ND¥1.48000Parametric Equivalent
796683-2TE Connectivity AMP Connectors1,158A106602-ND¥1.76000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 998 View Now
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥302.00000¥302
10¥248.00000¥2,480
Unit Price without JCT:¥302.00000
Unit Price with JCT:¥332.20000

Other Suppliers on DigiKey

998In Stock
Ships from WEC